- RS Stock No.:
- 785-8027
- Mfr. Part No.:
- ME04TFNRB-XN000-D
- Brand:
- Delkin Devices
Discontinued product
- RS Stock No.:
- 785-8027
- Mfr. Part No.:
- ME04TFNRB-XN000-D
- Brand:
- Delkin Devices
Technical Reference
Legislation and Compliance
Product Details
Industrial mSATA SSD Embedded Flash module, Delkin Devices
The Delkin Devices Industrial mSATA SSD drive combines solid state reliability with SATA connectivity for significant performance advantages over traditional hard disk drives. Manufactured to JEDEC MO-300B form factor specifications, the mSATA SSD is suited to embedded industrial applications where space is restricted. Its shock, vibration, and temperature ratings permit application in extreme environments.
SATA Revision 2.6 compliant, 1.5 and 3.0 Gbps
Industrial temperature ranges (SLC)
Solid State Memory with ECC and wear levelling
Industrial temperature ranges (SLC)
Solid State Memory with ECC and wear levelling
Solid State Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | mSATA |
Interface | SATA II |
Capacity | 4 GB |
Nand Type | SLC |
Dimensions | 50.8 x 29.85 x 4mm |
Length | 50.8mm |
Width | 29.85mm |
Height | 4mm |
- RS Stock No.:
- 785-8027
- Mfr. Part No.:
- ME04TFNRB-XN000-D
- Brand:
- Delkin Devices