- RS Stock No.:
- 187-4811
- Mfr. Part No.:
- 1W10001
- Brand:
- Western Digital
Discontinued product
- RS Stock No.:
- 187-4811
- Mfr. Part No.:
- 1W10001
- Brand:
- Western Digital
Technical Reference
Legislation and Compliance
Product Details
Highlights
Up to 2TB capacity¹ in a standard 3.5-inch form factor
Enhanced RAFF™ anti-vibration technology for robust performance in multi-drive environments
Reliable, fi eld-proven design
SATA 6Gb/s with 512-byte (512n) supportd legacy enterprise applications
2M hours MTBF2 rating & 5-year limited warranty
Enhanced RAFF™ anti-vibration technology for robust performance in multi-drive environments
Reliable, fi eld-proven design
SATA 6Gb/s with 512-byte (512n) supportd legacy enterprise applications
2M hours MTBF2 rating & 5-year limited warranty
Applications/Environments
RAID arrays
Massive scale-out (MSO) data centers
Data warehousing & mining
Cloud storage
Enterprise NAS
Disk-to-disk backup & archiving
Legacy mainstream enterprise capacity applications that require 512n block size
Massive scale-out (MSO) data centers
Data warehousing & mining
Cloud storage
Enterprise NAS
Disk-to-disk backup & archiving
Legacy mainstream enterprise capacity applications that require 512n block size
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | 3.5 in |
Capacity | 1 TB |
Temperature Range | 5 → +60°C |
Dimensions | 147 x 101.6 x 26.1mm |
Length | 147mm |
Width | 101.6mm |
Height | 26.1mm |