- RS Stock No.:
- 187-4658
- Mfr. Part No.:
- CT960BX500SSD1
- Brand:
- Crucial
Discontinued product
- RS Stock No.:
- 187-4658
- Mfr. Part No.:
- CT960BX500SSD1
- Brand:
- Crucial
Technical Reference
Legislation and Compliance
Product Details
Ever wonder why your phone responds faster than your computer? Its because your phone runs on flash memory. Add flash to your laptop or desktop computer with the Crucial BX500 SSD, the easiest way to get all the speed of a new computer without the price. Accelerate everything.
Boot up faster. Load files quicker. Improve overall system responsiveness.
300% faster than a typical hard drive1
Improves battery life because its 45x more energy efficient than a typical hard drive2
Micron® 3D NAND – advancing the worlds memory and storage technology for 40 years
300% faster than a typical hard drive1
Improves battery life because its 45x more energy efficient than a typical hard drive2
Micron® 3D NAND – advancing the worlds memory and storage technology for 40 years
Specifications
Attribute | Value |
---|---|
Model | BX500 |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | 2.5 in |
Capacity | 960 GB |
Nand Type | SLC |
Temperature Range | 0 → +70°C |
Height | 7mm |