- RS Stock No.:
- 187-1599
- Mfr. Part No.:
- TS256GMTS930T
- Brand:
- Transcend
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 187-1599
- Mfr. Part No.:
- TS256GMTS930T
- Brand:
- Transcend
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Space-saving M.2 form factor (80mm) – ideal for mobile computing devices
Supports DevSleep mode (optional), which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
Supports S.M.A.R.T., TRIM and NCQ command
Advanced Global Wear-Leveling and Block management for reliability
Supports Advanced Garbage Collection
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Bad Block Management
Non-volatile Flash Memory for outstanding data retention
Supports DevSleep mode (optional), which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
Supports S.M.A.R.T., TRIM and NCQ command
Advanced Global Wear-Leveling and Block management for reliability
Supports Advanced Garbage Collection
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Bad Block Management
Non-volatile Flash Memory for outstanding data retention
Specifications
Attribute | Value |
---|---|
Model | MTS930T |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | M.2 |
Industrial | Yes |
Capacity | 256 GB |
Interface | SATA III |
Nand Type | TLC |
Temperature Range | 0 → +70°C |
Dimensions | 80 x 22 x 3.58mm |
Length | 80mm |
Width | 22mm |
Height | 3.58mm |