Western Digital 1 TB Internal Hard Drive

Stock information currently inaccessible
RS Stock No.:
182-8709
Mfr. Part No.:
WD101KFBX
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Hard Drive Type

HDD

Internal/External

Internal

Capacity

1 TB

Interface

SATA 6 Gbit/s

Western Digital Internal Hard Drive


The Western Digital WD red internal hard drive is the latest storage solution with an innovative western digital NASware™ technology that helps fulfil your data storage needs. It has a capacity of 10TB and it offers a wide array of solution for customers looking to build a NAS storage.

Features and Benefits


• 3-year limited warranty
• NASware technology for compatibility
• Operating temperature ranges between 0°C and 65°C
• Small and home office NAS systems in a 24x7
• Specifically designed for use in NAS systems with up to 8 bays
• Supports up to 180 TB/yr workload rate

Certifications


• CE certified
• FC certified
• WD certified