- RS Stock No.:
- 144-8015
- Mfr. Part No.:
- DEM28-08GM41BW1SC
- Brand:
- InnoDisk
Discontinued product
- RS Stock No.:
- 144-8015
- Mfr. Part No.:
- DEM28-08GM41BW1SC
- Brand:
- InnoDisk
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Innodisk Industrial Grade M.2 2280 SSD 3ME4 Series
Innodisk M.2 SATA SSD 3ME4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisks exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.
SATA III solution for industrial field
Exclusive L3 architecture
DRAM-less, 100% data integrity
Excellent random performance
Supports TRIM/NCQ/SMART
Built in iDataGuard
Compatible with M.2 2280-D2-B-M standard
Designed with hardware LDPC ECC engine
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
Solid State Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 3ME4 |
Internal/External | Internal |
Form Factor | M.2 (2280) |
Industrial | Yes |
Capacity | 8 GB |
Interface | SATA III |
Nand Type | MLC |
Dimensions | 22 x 80 x 3.2mm |
Length | 22mm |
Width | 80mm |
Height | 3.2mm |