Seagate Backup Plus 8 TB Hard Disk Drive
13 In stock - FREE next working day delivery available
Price Each
£257.61
(exc. VAT)
£309.13
(inc. VAT)
Units | Per unit |
1 + | £257.61 |
Added
- RS Stock No.:
- 136-2998
- Mfr. Part No.:
- STEL8000200
- Brand:
- Seagate
Seagate Backup Plus Hub Drive
Attribute | Value |
Model | Backup Plus |
Hard Drive Type | HDD |
Internal/External | External |
Interface | USB 3.0 |
Capacity | 8 TB |
Dimensions | 198.1 x 41 x 118mm |
Length | 198.1mm |
Width | 41mm |
Height | 118mm |