- RS Stock No.:
- 546-717
- Mfr. Part No.:
- 16.99.4201
- Brand:
- NewLink
Discontinued product
- RS Stock No.:
- 546-717
- Mfr. Part No.:
- 16.99.4201
- Brand:
- NewLink
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.5in. HDD Enclosures
Metal hard disk enclosure for 2.5in. drives
USB 2.0 external connection
Bus powered
USB 2.0 external connection
Bus powered
Specifications
Attribute | Value |
---|---|
Drive Size | 2.5in |
Drive Interface | IDE |
Port Types | USB 2.0 |
Body Material | Metal |
Dimensions | 75 x 130 x 13mm |
Height | 13mm |
Length | 75mm |
Width | 130mm |