- RS Stock No.:
- 186-4655
- Mfr. Part No.:
- TS-CK3
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 186-4655
- Mfr. Part No.:
- TS-CK3
- Brand:
- Transcend
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Upgrade both of your desktop and laptop PC with all the necessary tools in one convenient place
Mount an SSD on the bracket for a 3.5-inch drive bay of your desktop
Attach the spacer onto a 7mm SSD to have it fit in with a 9.5mm notebook bay
Migrate your data with ease
Transcend's 2.5 SSD Installation Kit includes:
a 2.5" to 3.5" mounting bracket (for desktop)
a USB-to-SATA adapter
a SATA cable
a 7mm to 9.5mm spacer (for notebook)
a PH2 screwdriver
M3 mounting screws
Mount an SSD on the bracket for a 3.5-inch drive bay of your desktop
Attach the spacer onto a 7mm SSD to have it fit in with a 9.5mm notebook bay
Migrate your data with ease
Transcend's 2.5 SSD Installation Kit includes:
a 2.5" to 3.5" mounting bracket (for desktop)
a USB-to-SATA adapter
a SATA cable
a 7mm to 9.5mm spacer (for notebook)
a PH2 screwdriver
M3 mounting screws
Specifications
Attribute | Value |
---|---|
Supported Form Factor | 2.5 in |
Number of Drives Supported | 1 |
Dimensions | 69.85 x 28.1 x 8.8mm |