- RS Stock No.:
- 200-9089
- Mfr. Part No.:
- 094550-0000-245E
- Brand:
- Peli
1 In stock - FREE next working day delivery available
Added
Price Each
£1,979.36
(exc. VAT)
£2,375.23
(inc. VAT)
Units | Per unit |
1 + | £1,979.36 |
- RS Stock No.:
- 200-9089
- Mfr. Part No.:
- 094550-0000-245E
- Brand:
- Peli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Peli LED remote area lighting system has 125° beam angle along with up to 1,600 lumens and providing up to 10 hours of run time. The dual light modes, High/Low provide flexible options and is equipped with a 30 minute visible low battery warning indicator.
Polycarbonate Lens is lightweight and impact resistant
Maintenance Free LED Array with life expectancy of 50,000 hours
Fully extendable mast with 360 degree rotating head
Waterproof Rubber Activation Switch
It has certification of ATEX Zone 0
Maintenance Free LED Array with life expectancy of 50,000 hours
Fully extendable mast with 360 degree rotating head
Waterproof Rubber Activation Switch
It has certification of ATEX Zone 0
Specifications
Attribute | Value |
---|---|
Type | Handlamp |
Lamp Type | LED |
Wattage | 21 W |
Voltage Rating | 10.8 V |
Rechargeable | Yes |
Series | 9455 |
Related links
- RS PRO LED Rechargeable Work Light 7.4 V
- Peli 094300-0001-245E LED Rechargeable Work Light, 12 V dc
- Coast PM310R LED Rechargeable Work Light 3.7 V, IP54
- Peli 094800-0000-110E LED Rechargeable Work Light, IP54
- Peli 094900-0000-110E LED Rechargeable Work Light, IP54
- Unilite NL-350 LED Rechargeable Work Light USB 3.7 V IP54
- Unilite SLR-1450 LED Rechargeable Work Light USB 3.7 V, IPX5
- RS PRO LED Rechargeable Work Light 6 W IP54