- RS Stock No.:
- 183-1613
- Mfr. Part No.:
- 9415-002-241E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 183-1613
- Mfr. Part No.:
- 9415-002-241E
- Brand:
- Peli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Everything that's great about the 9410L LED Lantern, plus safety approvals At just 1,4 kg (3 pounds) and 392 lumens, the 9415Z0 LED Lantern packs the power without the weight. Four LEDs, powered by the latest generation Ni-MH batteries illuminate a distance of 392 meters. And it's loaded with innovative technology and features you have come to expect from Peli.
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Hazardous Area Certification | ATEX |
Zone | Zone 0 |
Model | 9415Z0 |
Range | 392 m |
Water Resistant | Yes |