• RS Stock No. 760-6135
  • Brand RS Pro
RS Pro
RS Pro 10.1" 256mb Handheld & Tablet Computer
Product Details

Disgo 8000 10in. Tablet

The Disgo 8000 tablet, a 10.1in. Android device with a high resolution display, HDMI port, dual USB ports, and inbuilt camera and microphone. the Android 2.2 operating system enables a range of easy to use applications such as YouTube, E-Book reader, Skyfire Browser and Slide Me 4.0, as well as thousands more available to download

Screen resolution: 1024 x 600 pixels
Built-in 2 x 0.5W speaker
3800mAh rechargeable polymer battery
2D/3D Graphic Accelerator
Onboard 2.1MP camera and G Sensor
Built-in microphone
Support multiple audio, video and image files
Wi-Fi IEEE 802.11 b/g
Hi Capacity 28Wh battery
2 USB ports.
Supports muiltple audio, video and images files

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Internal Memory256MB
Operating SystemAndroid 2.2
Display Resolution1024 x 600
Screen Size10.1in
Built-In CameraYes
Dimensions270 x 171 x 16mm
Weight450g
Depth16mm
Length270mm
Width171mm
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 760-6135
    Description RS Pro 10.1" 256mb Handheld & Tablet Computer
    Manufacturer/Brand: RS Pro
    Mfr. Part No. DISTAB8000R
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 17, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201