- RS Stock No.:
- 183-1522
- Mfr. Part No.:
- 8597
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 183-1522
- Mfr. Part No.:
- 8597
- Brand:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Give people a feeling of home comfort with our Small Toilet Rolls, ideal for hotels and offices. Our Coreless Toilet Tissue Rolls offer the pleasing look of a small roll but contain a higher capacity of sheets, for fewer run-outs and lower maintenance costs.
SCOTT® PERFORMANCE toilet tissue rolls are the highest quality toilet tissues for any business looking for consistent quality at affordable prices. The 100% recycled paper dissolves easily in cold water, reducing blockages and maintenance requirements. This product is sold as a box of 36 rolls x 200 white, 2 ply sheets (7,200 total). Individual sheet size 12.5cm (L) x 9.4cm (W).Compatible with the AQUARIUS Toilet Tissue Dispenser and 7191 AQUARIUS Toilet Tissue Dispenser - Small roll/ Black
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Roll Size | Small |
Core Diameter | 45mm |
Number of Rolls | 36 |
Range | Scott Performance Toilet Tissue |
Colour | White |
- RS Stock No.:
- 183-1522
- Mfr. Part No.:
- 8597
- Brand:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB