- RS Stock No.:
- 183-1491
- Mfr. Part No.:
- 6804
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 183-1491
- Mfr. Part No.:
- 6804
- Brand:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Our traditional format C Fold Hand Towels are suitable for high-traffic washrooms.
KLEENEX® Brand care never goes unoticed.For uncompromised care, every single time, our SLIMROLL hand towel pairs with our compact dispenser to deliver premium comfort and exceptional employee care. Ideal for environments where space may be limited (e.g. offices or lodging), that want to provide the most caring rolled hand drying experience preferred by washroom users.Our unique Airflex Technology ensures that each towel is ultra absorbent, especially when compared to conventional paper towels. Airflex fabric remains strong when wet, preventing it from becoming soggy and ripping, whilst retaining its soft and comforting texture.This product is sold as 6 x 100m =2,400 sheets, white, 2 ply SLIMROLL rolled hand towels (600m total). Individual sheet size 19.8cm wide. Compatible with AQUARIUS SLIMROLL Rolled Hand Towel Dispensers
Specifications
Attribute | Value |
---|---|
Application | General Cleaning |
Wet/Dry | Dry |
Package Type | Pack |
Number of Wipes per Pack | 168 |
Wiper Size | 258 x 230mm |
Colour | Natural |
Trade Name | Hostess |
Repeat/Single Use | Single Use |
Ply | 1 |
- RS Stock No.:
- 183-1491
- Mfr. Part No.:
- 6804
- Brand:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB