- RS Stock No.:
- 202-8541
- Mfr. Part No.:
- 511103
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 202-8541
- Mfr. Part No.:
- 511103
- Brand:
- Tork
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Tork Alcohol Gel Hand Sanitiser - 511103 - in Pump Dispenser - Premium Quality, 1 x 500 ml
Tork Alcohol Gel Hand Sanitiser 500 ml
Prevent infections with highly effective leave-on Tork Alcohol Gel Hand Sanitizer with 80% denatured alcohol (w/w). Sanitizes and disinfects hands quickly. This is our most effective gel sanitizer, specially formulated for frequent use with no sticky build-up. Ideal for healthcare, fulfils even scrub room requirements.
Prevent infections with highly effective leave-on Tork Alcohol Gel Hand Sanitizer with 80% denatured alcohol (w/w). Sanitizes and disinfects hands quickly. This is our most effective gel sanitizer, specially formulated for frequent use with no sticky build-up. Ideal for healthcare, fulfils even scrub room requirements.
Feature overview:
Flexible placement of the pump dispenser
Closed system ensures maximum hygiene
Sealed refill bottle with a disposable pump to minimise the risk of cross-contamination - bacteria are not transferred
Perfume and dye-free
Moisturising
Dermatologically tested
Premium quality
Limited virucidal
Certified according to EN 1500, EN 12791 & EN 14476
Flexible placement of the pump dispenser
Closed system ensures maximum hygiene
Sealed refill bottle with a disposable pump to minimise the risk of cross-contamination - bacteria are not transferred
Perfume and dye-free
Moisturising
Dermatologically tested
Premium quality
Limited virucidal
Certified according to EN 1500, EN 12791 & EN 14476
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Specifications
Attribute | Value |
---|---|
Package Size | 500 ml |
Sanitizer Type | Gel |
Package Type | Bottle |
Fragrance | Unscented |
Number of Bottles | 1 |