RS PRO Hand Sanitiser
- RS Stock No.:
- 181-1523
- Brand:
- RS PRO
View all Hand Sanitisers
56 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Price Each
£10.65
(exc. VAT)
£12.78
(inc. VAT)
Units | Per unit |
1 + | £10.65 |
- RS Stock No.:
- 181-1523
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Antibacterial Foam Cleanser, 500 ml
This RS PRO antibacterial foam hand sanitiser is a universal skin cleanser with added skin moisturisers and conditioners. The foam is alcohol-free, which means it's gentle on the skin and reduces the risk of irritation or allergic reactions.
The cleanser has been independently tested to be effective against most bacteria, viruses, mycobacterium and spores. It comes in a 500 ml bottle that makes it ideal for use in communal areas such as reception or waiting rooms, stores and offices.
The product conforms to the EN1500 European standard for hand disinfectants, specifying the efficacy of hygienic hand rubs, so you can rest assured it is rigorously tested for effectiveness. This antibacterial foam cleanser is also suitable for use in high-risk healthcare environments.
The cleanser has been independently tested to be effective against most bacteria, viruses, mycobacterium and spores. It comes in a 500 ml bottle that makes it ideal for use in communal areas such as reception or waiting rooms, stores and offices.
The product conforms to the EN1500 European standard for hand disinfectants, specifying the efficacy of hygienic hand rubs, so you can rest assured it is rigorously tested for effectiveness. This antibacterial foam cleanser is also suitable for use in high-risk healthcare environments.
Features and Benefits
Capacity of 500 ml
Liquid product form
Antibacterial product type
Volume of 500 ml
Liquid product form
Antibacterial product type
Volume of 500 ml
Specifications
Attribute | Value |
Sanitizer Type | Liquid |