Philips Lighting 300 W Capsule Halogen Lamp GY9.5, 240 V, 5200 lm, 2000h

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Entertainment Venue Lamps

Two distinctive features make this lamp ideal for use in theater luminaires where long life is essential. Firstly, the filament is especially designed for extended lifetime. Secondly the highly innovative P3 technology, developed by Philips, allows the pinch to better withstand extreme heat conditions which extends the average lamp lifetime, ensures consistent high-quality light output over time, and results in fewer early failures and fewer maintenance man hour costs.

Quartz halogen hight voltage SE lamps suitable for use in theatres and other entertainment venues
Very high light output (14500 lumens) from a compact source
Enables use at higher temperatures in any burning position
Staggered filaments emit more light from the focal point for improved optical performance
Especially designed for extended lifetime
Colour temperature between 2950K and 3050K
GY9.5 2 pin base

Specifications
Attribute Value
Wattage 300 W
Voltage Rating 240 V
Lamp Base GY9.5
Diameter 18mm
Luminosity 5200 lm
Life Hours 2000h
Filament Angle Staggered
Discontinued product