- RS Stock No.:
- 725-6386
- Mfr. Part No.:
- 22241
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 725-6386
- Mfr. Part No.:
- 22241
- Brand:
- Sylvania
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Low Pressure Capsule
Compact size for optimum luminaire design
Dimmable using a suitable dimmer for operation with a transformer
Constant light output throughout lamp life
10W, 20W and 50W capsules are suitable for use in open luminaires following the luminaire standard EN 60598-1
Suitable for interior display, shop windows, restaurants and discotheque / club lighting and also idea for presicion task lighting
Excellent colour rendering (CRI=100)
Dimmable using a suitable dimmer for operation with a transformer
Constant light output throughout lamp life
10W, 20W and 50W capsules are suitable for use in open luminaires following the luminaire standard EN 60598-1
Suitable for interior display, shop windows, restaurants and discotheque / club lighting and also idea for presicion task lighting
Excellent colour rendering (CRI=100)
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Lamp Base | G4 |
Voltage Rating | 12 V |
Life Hours | 2000h |
Diameter | 9mm |
EU Energy Efficiency Rating | C |
Luminosity | 100 lm |
- RS Stock No.:
- 725-6386
- Mfr. Part No.:
- 22241
- Brand:
- Sylvania