- RS Stock No.:
- 822-3731
- Mfr. Part No.:
- SNDH-H3C-G03
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 822-3731
- Mfr. Part No.:
- SNDH-H3C-G03
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Honeywell Hall Effect Sensors
The Honeywell SNDH-H Series Hall-Effect Speed Sensors use a magnetically biased Hall-effect integrated circuit to accurately sense movement of ferrous metal targets.
The Optimum performance is dependent upon variables which must be considered in combination: target material, geometry
and speed, sensor/target gap, and environmental temperature.
All models are highly reliable and provide completely quality.
The Optimum performance is dependent upon variables which must be considered in combination: target material, geometry
and speed, sensor/target gap, and environmental temperature.
All models are highly reliable and provide completely quality.
Please ensure the sensor is mounted so that the center of the sensor face is over the center of the gear teeth or target.
Ensure the mounted sensor is stable and vibration free.
Ensure the mounted sensor is stable and vibration free.
Specifications
Attribute | Value |
---|---|
Output Type | Digital |
Body Style | Barrel |
Mounting Style | Flange Mount |
Supply Voltage | 4.5 → 24 V dc |
Terminal Type | Connector |
Detection Range | 2 mm |
Switching Current | 20 mA |
Switching Frequency | 2 Hz → 15 kHz |
Length | 49mm |
Width | 17.98mm |
Dimensions | 17.98 x 49 mm |
Maximum Operating Temperature | +150°C |
Reverse Polarity Protection | Yes |
Housing Material | Plastic |
Minimum Operating Temperature | -40°C |