- RS Stock No.:
- 821-3529
- Mfr. Part No.:
- 4AV19F
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-3529
- Mfr. Part No.:
- 4AV19F
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Hall Effect Vane Switches
Housed in a glass reinforced polyester thermoplastic
Detects the presence of a ferrous metal passing through the gap between sensor and magnet to produce a bounce-free switched output
Features two independent TTL compatible outputs capable of sinking up to 4mA each and 20mA combined
RS Hall Effect Device datasheet, stock-no. 249-4700 is available on request
Detects the presence of a ferrous metal passing through the gap between sensor and magnet to produce a bounce-free switched output
Features two independent TTL compatible outputs capable of sinking up to 4mA each and 20mA combined
RS Hall Effect Device datasheet, stock-no. 249-4700 is available on request
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Mounting Style | Cable Mount |
Supply Voltage | 4.5 → 24 V dc |
Terminal Type | Wire Lead |
Maximum DC Voltage | 0.4V |
Switching Current | 40 mA |
Length | 19.1mm |
Width | 13.2mm |
Depth | 10.9mm |
Maximum Operating Temperature | +125°C |
Dimensions | 19.1 x 13.2 x 10.9 mm |
Housing Material | Polyethylene |
Minimum Operating Temperature | -40°C |