- RS Stock No.:
- 369-504
- Mfr. Part No.:
- BU52014HFV-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 369-504
- Mfr. Part No.:
- BU52014HFV-TR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Hall Effect Sensors, ROHM Semiconductor
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Hall Effect Sensors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Output Type | CMOS |
Supply Voltage | 1.65 → 3.3 V |
Maximum DC Voltage | 3.3V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |