- RS Stock No.:
- 695-5296
- Mfr. Part No.:
- TCS10DPU(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 695-5296
- Mfr. Part No.:
- TCS10DPU(TE85L,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hall Effect Sensors, Toshiba
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Hall Effect Sensors, Toshiba
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Omnipolar |
Package Type | UFV |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 695-5296
- Mfr. Part No.:
- TCS10DPU(TE85L,F)
- Brand:
- Toshiba