BU52075GWZ-E2 ROHM, Omnipolar Hall Effect Sensor, 4-Pin UCSP

  • RS Stock No. 185-1272
  • Mfr. Part No. BU52075GWZ-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BU52075GWZ is omnipolar Hall IC incorporating a polarity determination circuit that enables separate operation (output) of both the South and North poles. The polarity judgement is based on the output processing configuration. This Hall IC product can be in tablets, smart phones, and other applications in order to detect open and close of the cover. And this Hall IC product can be in digital video cameras and other applications involving display panels in order to detect the front/back location or determine the rotational direction of the panel.

Omnipolar Detection (Polarity Detection for both S and N Poles with Separate, Dual Outputs)
Micro Power Operation (Small Current Using Intermittent Operation Method)
Ultra-compact CSP4 Package (UCSP35L1)
Polarity Judgment and Separate Output on both Poles (OUT1=S-pole Output, OUT2=N-pole Output)
High ESD Resistance 8kV (HBM)

Specifications
Attribute Value
Magnetic Type Omnipolar
Mounting Type Surface Mount
Pin Count 4
Minimum Magnetic Sensor Release Point 6.5 mT
Maximum Magnetic Sensor Operating Point 11.6 mT
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 3.6 V
Length 0.8mm
Width 0.8mm
Height 0.3mm
Dimensions 0.8 x 0.8 x 0.3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type UCSP
Typical Magnetic Sensor Hysteresis 0.9 mT
Available to back order for despatch 27/02/2020, delivery within 5 working days
Price Each (On a Reel of 6000)
£ 0.155
(exc. VAT)
£ 0.186
(inc. VAT)
Units
Per unit
Per Reel*
6000 +
£0.155
£930.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Infineon linear Hall effect ICs are designed for ...
Description:
Infineon linear Hall effect ICs are designed for linear position detection and current measurement applications. The Hall effect sensors may include features such as a ratiometric analogue output. The sensors can be used for applications in linear and angular position sensing, battery management, electronic fuses and motor control. Supply voltage ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, and the range includes versions with a tamper indication facility. ...
Description:
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches ...
The BU52272NUZ is omnipolar Hall IC incorporating a ...
Description:
The BU52272NUZ is omnipolar Hall IC incorporating a polarity determination circuit that enables separate operation (output) of both the South and North poles. This Hall IC product can be in tablets, smart phones, and other applications in order to detect open and close of the cover. And this Hall IC ...