ACS710KLATR-6BB-T Allegro Microsystems, Linear Hall Effect Sensor, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems

Specifications
Attribute Value
Magnetic Type Linear
Mounting Type Surface Mount
Pin Count 16
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Length 10.3mm
Width 7.5mm
Height 2.35mm
Dimensions 10.3 x 7.5 x 2.35mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SOIC
Available to back order for despatch when stock is available
Price Each (On a Reel of 3000)
£ 1.871
(exc. VAT)
£ 2.245
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£1.871
£5,613.00
*price indicative
Related Products
Allegro Current sensor ICs in CA and CB ...
Description:
Allegro Current sensor ICs in CA and CB packages Conductor resistance of 100 μΩ typical for ultra low-power loss Automotive grade options for harsh applications environments3000 Vrms galvanic isolation.
The Allegro A1324/5/6 linear Hall-effect sensor ICs provide ...
Description:
The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. Featuring a quiescent voltage output of 50% of the supply voltage and are pre-programmed to sensitivities of 5.0 mV/g, 3.125 mV/g, and 2.5 mV/g, respectively.Each IC integrates a Hall element, temperature-compensating ...
The AS5055A is a single-chip on-axis magnetic rotary ...
Description:
The AS5055A is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high resolution ADC and a smart power management controller. The angle position, alarm bits and magnetic field information are transmitted over a 3-wire or 4-wire ...
The A1391/2/3/5 family of linear Hall effect sensors ...
Description:
The A1391/2/3/5 family of linear Hall effect sensors provides a voltage output that is directly proportional to an applied magnetic field. The A139x minimise current consumption to less than 25 μA through the addition of a user-selectable sleep mode, perfect for battery-operated applications. You can control the current consumption by ...