DRV5013BCQDBZT Texas Instruments, Bipolar Hall Effect Sensor, 3-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Hall Effect Switches & Latches, Texas Instruments

Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.

Hall Effect Sensors, Texas Instruments

Specifications
Attribute Value
Magnetic Type Bipolar
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point -18 mT
Maximum Magnetic Sensor Operating Point 18 mT
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Supply Voltage 38 V
Length 3.04mm
Width 1.4mm
Height 1.02mm
Dimensions 3.04 x 1.4 x 1.02mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SOT-23
Typical Magnetic Sensor Hysteresis 24 mT
Price Each (On a Reel of 250)
£ 0.441
(exc. VAT)
£ 0.529
(inc. VAT)
Units
Per unit
Per Reel*
250 +
£0.441
£110.25
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower ...
The SRAM Nonvolatile Controller provides all necessary functions ...
Description:
The SRAM Nonvolatile Controller provides all necessary functions for converting a standard CMOS SRAM into nonvolatile read/write memory.