RS PRO White Disposable for Electronics, Food Industry, Pharmaceutical Use Polypropylene Hair Net Cleanroom Use
Available to back order for despatch 18/02/2021
Added
- RS Stock No.:
- 241-7999
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Bag(s) | Per Bag | Per unit* |
1 - 6 | £6.02 | £0.06 |
7 - 14 | £5.59 | £0.056 |
15 - 39 | £5.35 | £0.054 |
40 + | £5.13 | £0.051 |
*price indicative |
Class 100 Cleanroom Dust Free Hairnet
Attribute | Value |
Type | Hair Net |
Reusable/Disposable | Disposable |
Application | Electronics, Food Industry, Pharmaceutical |
Quantity Per Package | 100 |
Material | Polypropylene |
Size | One Size |
Cleanroom | Yes |
Colour | White |
Metal Detectable | No |