Siretta RJ12, RS232, SIM Card, SMA, USB 2.0 GSM/GPRS Modem
- RS Stock No.:
- 185-3054
- Mfr. Part No.:
- ZETA-NLP-LTEM(EU)
- Brand:
- Siretta
Discontinued
- RS Stock No.:
- 185-3054
- Mfr. Part No.:
- ZETA-NLP-LTEM(EU)
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Modem Type | GSM/GPRS | |
| Connection Type | RJ12, RS232, SIM Card, SMA, USB 2.0 | |
| Nominal Supply Voltage | 12V | |
| Supported Frequency Bands | 1800 (GSM, GPRS) MHz, 1900 (GSM, GPRS) MHz, 850 (GSM, GPRS) MHz, 900 (GSM, GPRS) MHz | |
| Weight | 90g | |
| Depth | 28mm | |
| Height | 67mm | |
| Width | 93mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Modem Type GSM/GPRS | ||
Connection Type RJ12, RS232, SIM Card, SMA, USB 2.0 | ||
Nominal Supply Voltage 12V | ||
Supported Frequency Bands 1800 (GSM, GPRS) MHz, 1900 (GSM, GPRS) MHz, 850 (GSM, GPRS) MHz, 900 (GSM, GPRS) MHz | ||
Weight 90g | ||
Depth 28mm | ||
Height 67mm | ||
Width 93mm | ||
- COO (Country of Origin):
- RO
3 Bands LTE: B3(1800), B8(900), B20(800)
4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)
Half Duplex FDD
3GPP Rel. 12 Power Saving Mode (PSM)
3GPP Rel. 13 Discontinuous Reception (eDRX)
3GPP Rel. 13 Extended coverage
SMS and PDU message modes
SIM Application Tool Kit 3GPP TS 51.01
Control via AT commands according to 3GPP T S27.005, 27.007 and customized AT commands
IPv4/IPv6 stack with TCP and UDP protocol
OMA Lightweight M2M (LWM2M)
Applications
Access Control Systems
Car Parking Payment
Environmental Monitoring
Vending Machines
Agriculture
Tank Monitoring
Alarm Panels
Industrial Sensors
Automatic Meter Reading
Utilities
4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)
Half Duplex FDD
3GPP Rel. 12 Power Saving Mode (PSM)
3GPP Rel. 13 Discontinuous Reception (eDRX)
3GPP Rel. 13 Extended coverage
SMS and PDU message modes
SIM Application Tool Kit 3GPP TS 51.01
Control via AT commands according to 3GPP T S27.005, 27.007 and customized AT commands
IPv4/IPv6 stack with TCP and UDP protocol
OMA Lightweight M2M (LWM2M)
Applications
Access Control Systems
Car Parking Payment
Environmental Monitoring
Vending Machines
Agriculture
Tank Monitoring
Alarm Panels
Industrial Sensors
Automatic Meter Reading
Utilities
