PCTEL 710258 Low Profile Omni-Directional Cellular Antennas with SMA Male Connector, 2G, 3G, 5G, LTE

Get a bulk buy discount

Add 5 more to save £8.35

View bulk pricing options

Subtotal (1 unit)*

£55.63

(exc. VAT)

£66.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£55.63-
5 +£53.96£8.35

*price indicative

RS Stock No.:
917-593
Mfr. Part No.:
710258
Brand:
PCTEL
Find similar products by selecting one or more attributes.
Select all

Brand

PCTEL

Product Type

Cellular Antennas

RF Protocols

2G, 3G, 5G, LTE

Internal/External

External

Antenna Physical Form

Low Profile

Minimum Frequency

617MHz

Antenna Mount Type

Through Hole

Connector Type

SMA Male

Gain

7dBi

Connector Gender

Male

Lead Length

0.5m

Directivity

Omni-Directional

Maximum Frequency

3800MHz

Lead Included

Yes

Standards/Approvals

RoHS

Number of Bands

8

Series

All Disc

COO (Country of Origin):
TW
The PCTEL cellular antenna is a compact, low-profile device designed for optimal performance across various mobile networks, delivering robust connectivity for both voice and data applications in modern connectivity solutions.

Durable, whipless design ensures longevity in use

5G ready, compatible with multi-carrier voice and data networks

IP6K9K classification guarantees increased environmental resilience

Easy installation facilitates Rapid deployment in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy