PCTEL 710215 Low Profile Omni-Directional Cellular Antennas with SMA Connector, 2G, 3G, 5G, LTE

Get a bulk buy discount

Add 5 more to save £4.90

View bulk pricing options

Subtotal (1 unit)*

£32.62

(exc. VAT)

£39.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£32.62-
5 +£31.64£4.90

*price indicative

RS Stock No.:
917-587
Mfr. Part No.:
710215
Brand:
PCTEL
Find similar products by selecting one or more attributes.
Select all

Brand

PCTEL

RF Protocols

2G, 3G, 5G, LTE

Product Type

Cellular Antennas

Internal/External

External

Antenna Physical Form

Low Profile

Antenna Mount Type

Adhesive

Minimum Frequency

790MHz

Connector Type

SMA

Gain

3.15dBi

Directivity

Omni-Directional

Lead Length

0.5m

Maximum Frequency

2690MHz

Lead Included

Yes

Standards/Approvals

RoHS

Number of Bands

2

Series

Smart Disc

COO (Country of Origin):
TW
The PCTEL adhesive tape antenna is a low-profile, whipless solution designed for reliable cellular connectivity across various technologies. It excels in delivering stable RF performance while simplifying installation options.

Durable design suitable for various installations, including M2M, IoT, and vehicles

Offers a gain of 2.15 dBi for optimal performance in cellular applications

Compact dimensions enhance versatility in space-constrained environments

RoHS compliant, ensuring eco-friendly use without hazardous substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy