MOXA MAT-5G-PA-SM-3-06-3m Panel Multi-Band Antenna with SMA Connector, BDS, GSM, 5G NR, GPS, UMTS, GLONASS, LTE

Subtotal (1 unit)*

£503.52

(exc. VAT)

£604.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£503.52

*price indicative

RS Stock No.:
620-709
Mfr. Part No.:
MAT-5G-PA-SM-3-06-3m
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Multi-Band Antenna

RF Protocols

BDS, GSM, 5G NR, GPS, UMTS, GLONASS, LTE

Antenna Physical Form

Panel

Minimum Frequency

617MHz

Connector Type

SMA

Antenna Mount Type

Screw

Gain

6dBi

Connector Gender

Male

Lead Length

3m

Maximum Frequency

2690MHz

Standards/Approvals

RoHS

Series

MAT-5G-PA-SM-3-06-3m

COO (Country of Origin):
TW
The Moxa Europe High-performance 3-in-1 MIMO panel antenna designed for cellular and GNSS applications across GSM, UMTS, LTE, and 5G NR bands. It features SMA connectors and a 3-meter cable for flexible installation in industrial and outdoor environments. With a gain of 6 dBi and support for GPS, GLONASS, and BDS systems, it ensures strong signal reception and reliable connectivity.

High gain antenna to enhance performance

Flexible installation

IPx9K IP rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy