Distrelec 710379 Cellular Antennas with SMA Connector
- RS Stock No.:
- 597-470
- Distrelec Article No.:
- 301-15-275
- Mfr. Part No.:
- 710379
- Brand:
- Distrelec
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.29
(exc. VAT)
£20.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 127 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.29 |
| 5 + | £16.77 |
*price indicative
- RS Stock No.:
- 597-470
- Distrelec Article No.:
- 301-15-275
- Mfr. Part No.:
- 710379
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Cellular Antennas | |
| Connector Type | SMA | |
| Minimum Frequency | 698MHz | |
| Antenna Mount Type | Adhesive | |
| Gain | 1.5dBi | |
| Maximum Frequency | 2690MHz | |
| Standards/Approvals | UL Certified, RoHS, REACH | |
| Series | LP70x | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Cellular Antennas | ||
Connector Type SMA | ||
Minimum Frequency 698MHz | ||
Antenna Mount Type Adhesive | ||
Gain 1.5dBi | ||
Maximum Frequency 2690MHz | ||
Standards/Approvals UL Certified, RoHS, REACH | ||
Series LP70x | ||
- COO (Country of Origin):
- CN
Related links
- MOXA ANT-5G-ASM-02 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE
- MOXA ANT-5G-ASM-07 Rubber Omni-Directional Cellular Antennas with SMA Connector GSM UMTS
- MOXA ANT-5G-ASM-03 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE GSM
- Teltonika PR1US450 Hinged Omni-Directional Cellular Antennas with SMA Male Connector
- Teltonika PR1AS420 Rectangular Omni-Directional Cellular Antennas with SMA Male Connector
- Teltonika PR1US440 Whip Omni-Directional Cellular Antennas with SMA Male Connector
- Teltonika PR1KS210 Whip Omni-Directional Cellular Antennas with SMA Male Connector
- Distrelec 1140.26 Cellular Antennas
