- RS Stock No.:
- 662-6229
- Mfr. Part No.:
- 0601893H02
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 662-6229
- Mfr. Part No.:
- 0601893H02
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GWS 24-230 LVI angle grinder
Powerful 2400 W motor and rotating handle.
Vibration Control on main and additional handle: up to 50% less vibration for operator comfort (EN 60745).
KickBack Stop device: stops the machine immediately if the disc gets jammed.
Restart protection prevents the machine from automatically restarting after a power cut.
Start-up current limitation and soft start.
Twist-proof protective guard for effective protection, quickly and easily adjustable.
Softgrip handle for a good grip.
Encased winding protects the motor from grinding dust and ensures a long service life.
Vibration Control on main and additional handle: up to 50% less vibration for operator comfort (EN 60745).
KickBack Stop device: stops the machine immediately if the disc gets jammed.
Restart protection prevents the machine from automatically restarting after a power cut.
Start-up current limitation and soft start.
Twist-proof protective guard for effective protection, quickly and easily adjustable.
Softgrip handle for a good grip.
Encased winding protects the motor from grinding dust and ensures a long service life.
Supplied with
Quick-adjust protective guard, backing flange, locking nut, spanner wrench, additional Vibration Control handle.
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Disc Size | 230mm |
Grinder Type | Angle Grinder |
Speed | 6500rpm |
Corded/Cordless | Corded |
Voltage Rating | 230V |
Brushed/Brushless Motor | Brushed |
Wattage | 2.4kW |
Weight | 5.5kg |
Plug Type | Type C - Euro Plug |
Model Number | GWS 24-230 LVI |