Amko Trading Synthetic Grease 400 g Super Lube Cartridge

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Super Lube®

100% synthetic lubricant with PTFE. Acid free.

Lasts 4 times longer than minral lubricants
Reduces friction and wear, increased lubrication with PTFE
Prevents rust and corrosion
Insoluble in fresh and salt water
Repels dust and dirt
Has excellent dielectric properties
Has a temperature range from -53°C to 260°C (continuous)
Does not damage rubber, wood, leather, plastic or painted surfaces
Does not melt, does not get dry, does not wash out, no oil separation
Oil pen and grease are USDA H-1 listed for use in slaughterhouses, where occasional contact with food can occur. Superlube® spray is USDA H2 listed

Typical uses: Industrial machines and equipment inclusive bearings, gear, chains, cables, hoists, pumps, valves, hinges, locks and couples.

Warning

  • Very flammable spray.
Specifications
Attribute Value
Trade Name Super Lube
Package Type Cartridge
Grease Type Synthetic
Package Size 400 g
Minimum Operating Temperature -53°C
Maximum Operating Temperature +260°C
1 in stock for FREE next working day delivery
82 available from Europe for delivery within 2 working day(s).
Price Each
£ 32.12
(exc. VAT)
£ 38.54
(inc. VAT)
Units
Per unit
1 - 6
£32.12
7 - 39
£30.83
40 +
£28.91
Related Products
Multi-purpose grease, specially developed to resolve most currently ...
Description:
Multi-purpose grease, specially developed to resolve most currently occurring problems in industry.Specifically designed for the lubrication of all types of bearings: ball bearings, roller bearings, cylindrical and conical bearings and needle bearings.Excellent behaviour at high temperatures. Good water resistance. Good vibration resistance. Good behaviour at high speeds.For machine tools, complies ...
Extended life, high performance bearing grease. A premium ...
Description:
Extended life, high performance bearing grease. A premium quality extremely stable lithium-calcium multi-complex grease, which extends re-lubricating intervals in a wide variety of working conditions. Suitable for all types of bearingsExceptional load carrying - mean Hertz load 125KgExceptional EP resistance - Shell 4 ball weld load >800KgHighly visible red greaseNLGI ...
Multi-purpose grease which provides long-term lubrication where incidental ...
Description:
Multi-purpose grease which provides long-term lubrication where incidental food contact may occur in food processing areas. The presence of EP (Extreme Pressure) additives results in a long-lasting grease which offers many of the benefits of higher priced greases. Provides stable, long-term lubricationResistant to water and steamProtects against corrosionOperational temperature : ...
All products are water resistant. Extremely stable Lithium ...
Description:
All products are water resistant. Extremely stable Lithium complex grease, provides many advantages over conventional lithium greaseGood water resistance and adhesion to metal surfacesImproved thermal stabilityIncreased load carrying capacityReduced oil separation and resistance to hardening under pressureCan be used for industrial ball and roller bearing lubrication, under service operating conditions. ...