- RS Stock No.:
- 212-5132
- Mfr. Part No.:
- 12764
- Brand:
- Rocol
Discontinued product
- RS Stock No.:
- 212-5132
- Mfr. Part No.:
- 12764
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Rocol Sapphire Hi-Load 2 is a heavy duty bearing greases containing molybdenum disulphide that has been designed for the effective lubrication and protection of ball, roller and plain bearings used in extreme environments. SAPPHIRE Hi-Load 2 combines the triple life performance of SAPPHIRE 2 with the addition of molybdenum disulphide ensuring that a lubricating film exists under the most extreme loadings where the grease film can be squeezed out.
Wide temperature range – from -30°C to +150°C
Revolutionary multi-complex soap technology provides outstanding EP performance superior to conventional soap thickened lubricants
Molybdenum disulphide (MoS2) has an affinity to metal surfaces leaving a tenacious high load carrying film with a low coefficient of friction This film provides an extremely durable layer reducing frictional heat and wear and extending component life and lubrication intervals
Ideal for highly loaded, slow moving applications where shock loads and vibration can occur
Highly resistant to oxidation providing greatly extended lubrication intervals – typically 3 times longer than conventional lubricants
Excellent corrosion resistance to protect in humid, damp and even wet conditions
SAPPHIRE Hi-Load 2 maintains its integrity in extreme conditions and continues to protect over extended lubrication intervals, reducing equipment failure, downtime and lubricant usage
Revolutionary multi-complex soap technology provides outstanding EP performance superior to conventional soap thickened lubricants
Molybdenum disulphide (MoS2) has an affinity to metal surfaces leaving a tenacious high load carrying film with a low coefficient of friction This film provides an extremely durable layer reducing frictional heat and wear and extending component life and lubrication intervals
Ideal for highly loaded, slow moving applications where shock loads and vibration can occur
Highly resistant to oxidation providing greatly extended lubrication intervals – typically 3 times longer than conventional lubricants
Excellent corrosion resistance to protect in humid, damp and even wet conditions
SAPPHIRE Hi-Load 2 maintains its integrity in extreme conditions and continues to protect over extended lubrication intervals, reducing equipment failure, downtime and lubricant usage
Specifications
Attribute | Value |
---|---|
Trade Name | Sapphire® Hi-Load 2 |
Grease Type | Mineral Oil |
Product Form | Grease |
Package Type | Bucket |
Package Size | 18 kg |
Food Processing Safe | No |
NGLI Grade | 2 |
Colour | Black-Blue |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -30°C |