- RS Stock No.:
- 206-4876
- Mfr. Part No.:
- 15254
- Brand:
- Rocol
Discontinued product
- RS Stock No.:
- 206-4876
- Mfr. Part No.:
- 15254
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ROCOL® FOODLUBE HI-TEMP 2 is a white, semi translucent, non-toxic lubricant designed for the effective lubrication and protection of ball, roller and plain bearings, slides and bushes operating at high temperatures in food, pharmaceutical and other clean environments.
FOODLUBE HI-TEMP 2 offers an excellent wide temperature resistance of -20°C to +200°C
FOODLUBE HI-TEMP 2 380g cartridge has metal detectable plastic components (end caps) capable of detection by most metal detection equipment
It offers good anti wear performance and is highly resistant to water wash off
FOODLUBE HI-TEMP 2 380g cartridge has metal detectable plastic components (end caps) capable of detection by most metal detection equipment
It offers good anti wear performance and is highly resistant to water wash off
Specifications
Attribute | Value |
---|---|
Trade Name | Foodlube® Hi-Temp 2 |
Grease Type | Silica |
Product Form | Grease |
Package Type | Pail |
Package Size | 18 kg |
Food Processing Safe | Yes |
NGLI Grade | 2 |
Colour | White |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -20°C |