- RS Stock No.:
- 131-6356
- Mfr. Part No.:
- 32340
- Brand:
- CRC
33 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£20.88
(exc. VAT)
£25.06
(inc. VAT)
Units | Per unit |
1 - 6 | £20.88 |
7 - 39 | £20.05 |
40 + | £18.80 |
- RS Stock No.:
- 131-6356
- Mfr. Part No.:
- 32340
- Brand:
- CRC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
CRC Anti-seize Copper Paste
The CRC Lub 21 has been designed to give your cutting tools a longer life.
The non-flammable, semi-synthetic fluid is a blend of oil and synthetics giving you a combination of lubrication, stability and cooling performance.
Specifications
Attribute | Value |
---|---|
Trade Name | Copper Paste |
Package Type | Aerosol |
Package Size | 500 ml |
Related links
- CRC Lubricant Hydrocarbon 500 ml Slideway Oil, Slideway Oil
- Ambersil Lubricant Silicone 500 ml Silicone LUBRICANT
- CRC Lubricant Multi Purpose 250 ml Copper Paste Pro
- CRC Lubricant Ceramic 500 ml Ceramic Paste, Ceramic Paste
- CRC Lubricant High performance 500 ml Perma-Lock Chain Lube,Food Safe
- CRC Lubricant Silicone 500 ml SILICONE PRO
- CRC Lubricant Aerosol 500 ml Alu Paste, Alu Paste
- CRC Lubricant PTFE 500 ml Chain Lube IND