CRC Lithium Grease 500 ml Aerosol

  • RS Stock No. 124-6372
  • Mfr. Part No. 30515
  • Brand CRC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

White Lithium Grease

Lithium multi-purpose grease with white solid lubricants and PTFE
Excellent water resistance
Long lasting lubrication to all moving parts
Reduces friction and wear
Does not run or drip off
Protects metals and alloys
Protects against corrosion
Visible white film
Applications: cleaning mechanical parts, bearing, cables, guide rails, hinges

Specifications
Attribute Value
Package Type Aerosol
Grease Type Lithium
Package Size 500 ml
Product Form Liquid
Minimum Operating Temperature -18°C
Maximum Operating Temperature +177°C
Food Processing Safe No
NGLI Grade 2
Colour White
In stock for delivery within 8 working days
Price Each
£ 176.47
(exc. VAT)
£ 211.76
(inc. VAT)
Units
Per unit
1 - 6
£176.47
7 - 39
£169.41
40 +
£158.82
Not available for guaranteed pre 9am/10am delivery
Related Products
Multi-purpose grease, specially developed to resolve most currently ...
Description:
Multi-purpose grease, specially developed to resolve most currently occurring problems in industry.Specifically designed for the lubrication of all types of bearings: ball bearings, roller bearings, cylindrical and conical bearings and needle bearings.Excellent behaviour at high temperatures. Good water resistance. Good vibration resistance. Good behaviour at high speeds.For machine tools, complies ...
Extended life, high performance bearing grease. A premium ...
Description:
Extended life, high performance bearing grease. A premium quality extremely stable lithium-calcium multi-complex grease, which extends re-lubricating intervals in a wide variety of working conditions. Suitable for all types of bearings Exceptional load carrying - mean Hertz load 125Kg Exceptional EP resistance - Shell 4 ball weld load >800Kg Highly ...
CRC Perma-Lock food grade assembly paste has been ...
Description:
CRC Perma-Lock food grade assembly paste has been developed for you to use in your food processing areas. The assembly lubricant provides extended anti-seize, anti-corrosion and excellent performance at high temperatures. Attached spray straw gives more control on application and gives access to hard to reach parts Locked on actuator ...
The LGEP 2 mineral oil based, lithium soap ...
Description:
The LGEP 2 mineral oil based, lithium soap thickened bearing grease from SKF has been specially designed to deal with high loads and extreme pressures. This design makes the grease ideal for use in harsh environments. • Excellent mechanical stability • Extremely good corrosion inhibiting properties • Excellent EP performance. ...