SAM Oil Dispenser, 65L

Subtotal (1 unit)*

£333.28

(exc. VAT)

£399.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£333.28

*price indicative

RS Stock No.:
666-225
Mfr. Part No.:
RQN1053
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Oil Dispenser

Sub Type

Oil Dispenser

Capacity

65L

Contents

Oil

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Oil collector is an essential tool designed for the efficient recovery of liquids such as oil from various automotive systems, including crankcases and gearboxes. This mobile oil recovery tank features a height-adjustable design, allowing users to modify it between 1150 to 1730 mm for optimal accessibility and convenience. Capable of pneumatic emptying at a working pressure of approximately 6 bar, it simplifies the disposal process. With a substantial 65-litre capacity, it is equipped with sturdy wheels and an ergonomic handle, making it easy to manoeuvre around workshops, ensuring safe and efficient liquid retrieval.

Height adjustable from 1150 to 1730 mm for versatile use

Pneumatic emptying capability for effortless disposal

Sturdy wheels ensure smooth movement across various surfaces

Ergonomic handle enhances user comfort during operation

Large 65 litre capacity accommodates significant amounts of liquid

Collection tank capacity stands at 12 litres for effective liquid recovery

Designed for optimal safety and ease of use in automotive environments

Contracts essential features for both professional and DIY use

Related links