Subtotal (1 unit)*
£766.64
(exc. VAT)
£919.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £766.64 |
*price indicative
- RS Stock No.:
- 666-224
- Mfr. Part No.:
- RQN1021
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Cleaner | |
| Product Type | Cleaner | |
| Capacity | 24L | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Contents | Suction And Discharge Hose | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Cleaner | ||
Product Type Cleaner | ||
Capacity 24L | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Contents Suction And Discharge Hose | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Oil Hoover is designed for efficient recovery of used oil through either suction or gravity methods. This versatile device operates seamlessly after depressurisation, making it self-contained and usable in various environments. Its thoughtful design includes a probe selection for optimal suction and a built-in level indicator for easy monitoring. Ideal for Rapid oil suction from diverse vehicles, including cars, lorries, and boats, this Hoover ensures safe and effective operation with hot oil, making it an essential tool for any workshop or garage.
Self-contained operation allows for use in any location after depressurisation
Includes suction probe options to suit various recovery needs
Built-in level indicator ensures easy monitoring of oil levels
Designed for hot oil recovery facilitating efficient operation at temperatures of 70-80°C
Suction and discharge hoses are 1.5 and 2 metres long equipped with drip-free plugs
Pressure requirement for pneumatic emptying is just 2 bar
Ideal for fast suction from multiple vehicle types enhancing versatility
