- RS Stock No.:
- 409-4037
- Mfr. Part No.:
- 66.9829-22
- Brand:
- Staubli
11 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£11.32
(exc. VAT)
£13.58
(inc. VAT)
Units | Per unit |
1 - 4 | £11.32 |
5 - 9 | £10.47 |
10 + | £9.61 |
- RS Stock No.:
- 409-4037
- Mfr. Part No.:
- 66.9829-22
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Staubli grabber clip has length of 152mm. It is a flat test clip for making quick, sure contact in voltage measurements. With adjustable stop. Rigid socket of 4 mm in handle accepting spring loaded 4 mm plugs with rigid insulating sleeve.
Colour: Red
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Right Angle Jaws |
Colour | Red |
Current Rating | 5A |
Probe Socket Size | 4mm |
Length | 152mm |
Related links
- RS PRO Black Red Grabber Clip with Crocodile Jaws 1000V, 4mm Socket
- Staubli Black Grabber Clip with Right Angle Jaws 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Crocodile Jaws...
- Staubli Black/Red Grabber Clip with Right Angle Jaws 600V, 4mm Socket
- Staubli Red Grabber Clip with Pincers 1kV, 4mm Socket
- Staubli Black Grabber Clip with Right Angle Jaws 1kV, 4mm Socket
- Staubli Red Grabber Clip with Pincers 300V, 2mm Socket
- Schutzinger Red Grabber Clip with Crocodile Jaws 1kV, 4mm Socket