- RS Stock No.:
- 248-7831
- Mfr. Part No.:
- 66.9748-22
- Brand:
- Multi Contact
Discontinued product
- RS Stock No.:
- 248-7831
- Mfr. Part No.:
- 66.9748-22
- Brand:
- Multi Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Current Rating | 1A |
Voltage Rating | 1kV |
Contact Material | Stainless Steel |
Probe Socket Size | 4mm |
Insulation Material | Silicone |
Length | 177.5mm |
- RS Stock No.:
- 248-7831
- Mfr. Part No.:
- 66.9748-22
- Brand:
- Multi Contact