Electro PJP 6A Grabber Clip, 33 V ac, 70 V dc Rating - 3.5mm Tip Size, 26mm Probe Socket Size

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Electro Pjp - 10 Piece Professional Mini Hook Clip Kit

Set of ten professional mini hook clip to professional mini hook clip leads (set of ten).

Specifications
Attribute Value
Current Rating 6A
Voltage Rating 33 V ac, 70 V dc
Contact Material Brass
Tip Size 3.5mm
Probe Socket Size 26mm
Insulation Material PVC
Length 48mm
60 In stock for delivery within 1 working days
Price Each (In a Pack of 10)
£ 3.846
(exc. VAT)
£ 4.615
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£3.846
£38.46
*price indicative
Related Products
From Hirschmann test and measurement,this AGF 1, CAT ...
Description:
From Hirschmann test and measurement,this AGF 1, CAT I, miniature crocodile clip is ideal for small components, such as those on PCB's. With a bright metal finish, this minature crocodile clip has a maximum clamping range of 1mm. The maximum connecting lead cross-section is 0.5mm² for soldering or crimping. Features ...
Safety system clamp-type test probe with two-part test ...
Description:
Safety system clamp-type test probe with two-part test clamp The sprung stainless steel tip can contact insulated cables from 0.25 → 1.5 mm2 (Ø 3.5 mm) without the need for stripping Socket connector made from brass Voltage rating: AC/DC 1000 VCurrent rating: 10 ATemperature range: -25 °C → +80 °C ...
Right angle insulated plunger clamp clips with grip ...
Description:
Right angle insulated plunger clamp clips with grip and hold solder hooks to connect to pins and wire up to 5mm in diameter. When the plunger is depressed the steel jaws of this plunger clamp clip extend to 12mm and open to 25 mm. These clamp clips have a 4mm ...
These connectors provide full access to all lines ...
Description:
These connectors provide full access to all lines in a flat Speedbloc® ribbon cable system Insert between main mating system connectors and provide external pin contacts that can be probed individually or connected to another cable assembly Glass filled polyester with nickel silver alloy contacts 0.1in. spacing. Pin length 6.1mm, ...