Abracon GPS Antenna APAKM2507S-SGL5

  • RS Stock No. 189-5364
  • Mfr. Part No. APAKM2507S-SGL5
  • Brand Abracon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wide selection of chip, patch and external antennas for use with worldwide standards for geolocation (GNSS) such as GPS, GLONASS and BeiDou. Active antennas with inbuilt LNA and pre-filter solutions featuring high gain capabilities are available.

Dual stacked patch for GPS L1 and L5
Low VSWR
RHCP polarization
Gain of 4.0 dBi (L1), -3.0 dBi (L5)
Applications
GPS L1 and L5 applications
IoT
M2M
Remote technology monitoring
Geofencing
Navigation
Surveying and mapping systems
Logistics
Precision transportation

Specifications
Attribute Value
Internal/External Internal
Lead Length 3mm
Includes Lead Yes
200 In stock for FREE next working day delivery
Price Each
£ 6.74
(exc. VAT)
£ 8.09
(inc. VAT)
Units
Per unit
1 - 9
£6.74
10 - 49
£6.18
50 - 99
£5.59
100 +
£5.20
Related Products
Accessories for the miniature "Plug And Play" dual ...
Description:
Accessories for the miniature "Plug And Play" dual band GSM modem. It can be connected directly to the serial port of a desktop or notebook computer through the RS-232 interface. The accessories include an antennae, interface cables, mounting bracket and power supply. Dual band 900/1800MHz GSM transmission Full voice call, ...
The TR series are a range of digital ...
Description:
The TR series are a range of digital time switches from Theben / Timeguard which feature a large variety of functionality including yearly and astronomical programs, automatic summer / winter time changeover, Interface for OBELISK top2 memory card (PC programming), up to 800 memory locations and a 10 year power ...
Designed for the demands of Telematics and AVL ...
Description:
Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNACombines a multi-band GSM (850/900MHz, 1800/1900MHz, 3G and Bluetooth) cellular dipole with a high performance amplified GPS antenna Single, low profile, intrinsically safe ABS housing The AEB650 is ideally suited ...
Groundplane Dependent Design Covers 900 & 1800 MHz ...
Description:
Groundplane Dependent Design Covers 900 & 1800 MHz bands Measures approximately 43 x 6 mm plus the cable/connector Ideal for hand-held devices and small terminals MMCX right-angled connector and cable as standard.