Molex GPS Antenna 211624-0001

  • RS Stock No. 187-3696
  • Mfr. Part No. 211624-0001
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

GPS L1/L5 & Glonass 36.00mm Stacked Patch Single Feed Antenna.

Specifications
Attribute Value
Series 211624
400 In stock for FREE next working day delivery
Price Each
£ 9.97
(exc. VAT)
£ 11.96
(inc. VAT)
Units
Per unit
1 - 9
£9.97
10 +
£9.24
Related Products
Siretta Echo 27 GPS antennas feature a ceramic ...
Description:
Siretta Echo 27 GPS antennas feature a ceramic patch and have footprint of just 15 x 15 mm. Echo 27 GPS antennas are ideal for applications which require it to produce high performance levels, within a small form factor.A built-in Low Noise Amplifier (LNA) produces a gain of 22 dB, ...
This GPS Active External Antenna is a 100% ...
Description:
This GPS Active External Antenna is a 100% waterproof external antenna, which represents an excellent choice for all GPS/GNSS Click boards™ from our offer. With its high gain, active band filtering, and magnetized base for easy installation, it is a perfect choice when reinforced positioning is required.
This GPS Active Embedded Antenna is an excellent ...
Description:
This GPS Active Embedded Antenna is an excellent choice for all GPS/GNSS Click boards™ from our offer. With its high gain, and active band filtering, it is a perfect choice when reinforced positioning is required. It can be mounted on the PCB, directly. The GPS/GNSS module features a small cable ...
This GPS/3G External Antenna is an excellent choice ...
Description:
This GPS/3G External Antenna is an excellent choice for all GPS/GSM/3G Click boards™ from our offer. It offers an excellent GSM and 3G signal reception with the outstanding GPS positioning. Featuring an active band filtering and robust design with a screw mount and adhesive on the base, it is a ...