Molex GPS Antenna 208890-0001

  • RS Stock No. 187-3638
  • Mfr. Part No. 208890-0001
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ceramic GPS Patch Antenna.

Specifications
Attribute Value
Series 208890
900 In stock for FREE next working day delivery
Price Each (In a Tray of 50)
£ 1.258
(exc. VAT)
£ 1.51
(inc. VAT)
Units
Per unit
Per Tray*
50 +
£1.258
£62.90
*price indicative
Related Products
DC Voltage +2.7 → +3.3VDC Current 3.5mA at ...
Description:
DC Voltage +2.7 → +3.3VDC Current 3.5mA at 3.0VGain (typical) +18dB120mm RF cable with I-PEX connector Dimensions 10 x 10 x 6.6 mm.
This straight GSM/GPRS Magnetic Antenna is an excellent ...
Description:
This straight GSM/GPRS Magnetic Antenna is an excellent choice for GSM/GPRS click boards from our offer. The antenna has a magnetic base so it can be attached to any metal surface. It is equipped with 2m of cable, with an SMA connector on its end, allowing it to be connected ...
This small embedded antenna provides the most reliable, ...
Description:
This small embedded antenna provides the most reliable, easy to use and adjustment-free antenna technology for handling during assembly and implementation. Compact and lightweight Easy to use.
The Buccaneer Antenna series are robust and completely ...
Description:
The Buccaneer Antenna series are robust and completely waterproof. Integrating the antenna with its waterproof connector can reduce the number of connectors in the RF chain, reducing the insertion losses, effectively increasing the total system gain. Complete protection from harsh enviroments Sealed with integrated SMB connector Gold plated connections for ...