- RS Stock No.:
- 176-6851
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6851
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO GPS antenna of RRPA series is square in shape with 4mm of height and 18mm of length.
Polarization: RHCP
Specifications
Attribute | Value |
---|---|
Antenna Physical Form | Square |
Antenna Mounting Type | PCB |
Gain | 2.5dBi |
Series | RRPA |
Height | 4mm |
Dimensions | 18 x 18 x 4mm |
Length | 18mm |
Width | 18mm |