Patch Antenna,1575MHz,GPS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
23 In stock for FREE next working day delivery
Price Each
£ 2.83
(exc. VAT)
£ 3.40
(inc. VAT)
Units
Per unit
1 +
£2.83
Related Products
The Abracon APAK series GPS antenna is an ...
Description:
The Abracon APAK series GPS antenna is an internal dual-band device with an RHCP polarization. The antenna has an impedance of 50ohm and frequency temperature coefficient is 20ppm/°C. • 1575.42MHz and 1062MHz frequency• Gain of 2.8d Bic• PCB mount• Tray packaging.
This GPS Active Embedded Antenna is an excellent ...
Description:
This GPS Active Embedded Antenna is an excellent choice for all GPS/GNSS Click boards™ from our offer. With its high gain, and active band filtering, it is a perfect choice when reinforced positioning is required. It can be mounted on the PCB, directly. The GPS/GNSS module features a small cable ...
This GPS/3G External Antenna is an excellent choice ...
Description:
This GPS/3G External Antenna is an excellent choice for all GPS/GSM/3G Click boards™ from our offer. It offers an excellent GSM and 3G signal reception with the outstanding GPS positioning. Featuring an active band filtering and robust design with a screw mount and adhesive on the base, it is a ...
This GPS/GLONASS/3G Active External Antenna is an excellent ...
Description:
This GPS/GLONASS/3G Active External Antenna is an excellent choice for all GPS/GLONASS/GSM/3G Click boards™ from our offer. It offers an excellent GSM and 3G signal reception with the outstanding GPS positioning. The GLONASS positioning system signals are also available with this antenna. Featuring an active band filtering and robust design ...