Siemens 6GK5897-4MA00-0AA3 Straight Omni-Directional Antenna, 5G, GSM, LTE, UMTS

Subtotal (1 unit)*

£33.33

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.33

*price indicative

RS Stock No.:
772-862
Mfr. Part No.:
6GK5897-4MA00-0AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Internal/External

External

Product Type

Antenna

Antenna Physical Form

Straight

Minimum Frequency

617MHz

Antenna Mount Type

Direct

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

5000MHz

RF Protocols

5G, GSM, LTE, UMTS

Gain

2dBi

Standards/Approvals

RoHS

Series

ANT897

Number of Bands

5

COO (Country of Origin):
TW
The Siemens Antenna is designed for robust data communication within industrial environments. It ensures streamlined connectivity and operational efficiency across various devices in a comprehensive system.

Offers reliable data transfer for seamless network performance

Components are designed for integration within industrial applications

Supports enhanced connectivity to multiple devices effortlessly

Facilitates robust communication links in complex systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy