Teroson Terostat 9220 80 ml Super Glue
51 In stock - FREE next working day delivery available
207 available from Europe for delivery within 2 working day(s).
Added
- RS Stock No.:
- 524-6015
- Mfr. Part No.:
- 104.00E
- Brand:
- Teroson
- COO (Country of Origin):
- DE
Units | Per unit |
1 - 5 | £4.51 |
6 - 14 | £4.34 |
15 + | £4.24 |
Power Adhesive, Terostat 9220
Attribute | Value |
Glue Type | Super Glue |
Package Size | 80 ml |
Trade Name | Terostat 9220 |
Colour | Black |
Package Type | Tube |
Viscosity | Medium |
Cure Time | < 5 |