- RS Stock No.:
- 235-8566
- Mfr. Part No.:
- E.900B
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-8566
- Mfr. Part No.:
- E.900B
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom glue gun is used to glue plastic, synthetic foam, fabric, wood and laminate in the fields of construction, furniture, in assembly workshops for electrical, electronic assemblies, in the garage.
Voltage 110 to 240 V
Maximum power 40 W
Maximum power 40 W
Specifications
Attribute | Value |
---|---|
Type | Hot Melt |
Corded/Cordless | Corded |
Cord Type | Corded |
Heater Power | 40W |
Voltage Rating | 110 → 240V |